- RS Stock No.:
- 867-5747
- Mfr. Part No.:
- P32EB13ESABNNP
- Brand:
- Parker
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$299.20
(exc. GST)
$329.12
(inc. GST)
Units | Per unit |
1 + | $299.20 |
- RS Stock No.:
- 867-5747
- Mfr. Part No.:
- P32EB13ESABNNP
- Brand:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Filter Regulators
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation.
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
P32 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P32 |
Drain Type | Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Bowl Material | Metal |
Ambient Operating Temperature Range | -25 → +65.5°C |
Port Connection Thread Standard | BSPP |
Minimum Ambient Operating Temperature | -25°C |
Related links
- Cutting Mats
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Parker P32 Filter Regulator G 1/2, Manual
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Parker P32 Filter Regulator G 1/2, Automatic
- Parker P32 Filter Regulator G 3/8, Manual
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge