- RS Stock No.:
- 867-5725
- Mfr. Part No.:
- P31QN12MEBNTW
- Brand:
- Parker
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$292.86
(exc. GST)
$322.15
(inc. GST)
Units | Per unit |
1 + | $292.86 |
- RS Stock No.:
- 867-5725
- Mfr. Part No.:
- P31QN12MEBNTW
- Brand:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
F/R Assemblies
Modular design with integrated ports
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Robust & lightweight aluminium construction
Filter & regulator functions combined into a single product
High efficiency 5 micron element as standard
Excellent water removal
Available in a variety of secondary pressure ranges
Secondary aspiration & balanced poppet provide quick response & accurate pressure regulation
Relieving & non-relieving options
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Modular combination filter, regulator air preparation systems with a compact, space saving design. Available with a manual drain or automatic pulse drain and with or without a ball valve for isolation.
P31 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 8 bar |
Manufacturer Series | P31 |
Drain Type | Pulse |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +65.5°C |
Minimum Operating Pressure | 0bar |
Minimum Ambient Operating Temperature | -10°C |
Ambient Operating Temperature Range | -10 → +65.5°C |
Bowl Material | Metal |
Port Connection Thread Standard | BSPP |
Related links
- Insertion & Extraction Tools
- Clamps
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Nidec Components TF037 Series Fan Speed Controller for Use with...