SMC AW FR Assembly 5μm Rc 3/4, 1 MPa

  • RS Stock No. 771-7629
  • Mfr. Part No. AW40-06BDG-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AW Series Filter- Regulator

The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.

Filtration size 5 μm
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar

Note

Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Specifications
Attribute Value
Manufacturer Series AW
Port Connection Rc 3/4
Drain Type Automatic
Filtration Size 5µm
Pressure Gauge Port Rc 1/4
Pressure Gauge Port Thread Size 1/4 in
Port Connection Thread Size 3/4 in
Maximum Operating Pressure 1 MPa
Maximum Ambient Operating Temperature +60°C
Minimum Process Operating Temperature -5°C
Minimum Operating Pressure 0.1MPa
Pressure Gauge Port Thread Standard Rc
Ambient Operating Temperature Range -5 → +60°C
Port Connection Thread Standard Rc
Maximum Process Operating Temperature +60°C
Minimum Ambient Operating Temperature -5°C
Process Operating Temperature Range -5 → +60°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 341.11
(exc. GST)
$ 375.22
(inc. GST)
units
Per unit
1 +
$341.11
Related Products
Introducing the RS PRO filter regulator, a robust ...
Description:
Introducing the RS PRO filter regulator, a robust and high quality pneumatic regulator with combined air filter ideal for maintaining constant output pressure and clean air flow in a wide range of pneumatic applications The combination of a regulator and ...
The SMC 5μm pneumatic filter regulator has a ...
Description:
The SMC 5μm pneumatic filter regulator has a G 1/2in port connection and a maximum operating pressure of 10bar The regulator has a polycarbonate bowl. It is installed without an auto drain. Without backflow mechanism Modular type filter regulator With ...
Modular Filter Regulator AW10-B - AW40-B SMC’s AW-B ...
Description:
Modular Filter Regulator AW10-B - AW40-B SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping Part of SMC’s modular air prep range the AW-B can be combined with other ...
The SMC 5μm pneumatic filter regulator has a ...
Description:
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar The regulator has a polycarbonate bowl. It is installed with a manual drain. Without backflow mechanism With bracket Without auto drain ...