SMC AW FR Assembly 5μm Rc 1/4, 1 MPa

  • RS Stock No. 771-7516
  • Mfr. Part No. AW30-02-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AW Series Filter- Regulator

The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.

Filtration size 5 μm
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar

Note

Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.

Specifications
Attribute Value
Manufacturer Series AW
Port Connection Rc 1/4
Drain Type Manual
Filtration Size 5µm
Port Connection Thread Size 1/4 in
Maximum Operating Pressure 1 MPa
Maximum Ambient Operating Temperature +60°C
Minimum Process Operating Temperature -5°C
Maximum Process Operating Temperature +60°C
Port Connection Thread Standard Rc
Ambient Operating Temperature Range -5 → +60°C
Minimum Ambient Operating Temperature -5°C
Process Operating Temperature Range -5 → +60°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 83.00
(exc. GST)
$ 91.30
(inc. GST)
units
Per unit
1 +
$83.00
Related Products
Modular Filter Regulator AW10-B - AW40-B SMC’s AW-B ...
Description:
Modular Filter Regulator AW10-B - AW40-B SMC’s AW-B series of compact filter regulators combine a filter and regulator into one unit saving on space a piping Part of SMC’s modular air prep range the AW-B can be combined with other ...
FRL Combination Unit, 85 bar Modular FRL Units ...
Description:
FRL Combination Unit, 85 bar Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl. Regulating range 0.5 to 8.5 bar Filtration size 5μm Polycarbonate bowl Note Maximum flow rate data ...
AW Series Filter- Regulator The AW series of ...
Description:
AW Series Filter- Regulator The AW series of filter regulators from SMC save space and require less piping saving on installation costs AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to ...
FRL Combination Unit, 85 bar Modular FRL Units ...
Description:
FRL Combination Unit, 85 bar Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl. Regulating range 0.5 to 8.5 bar Filtration size 5μm Polycarbonate bowl Note Maximum flow rate data ...