- RS Stock No.:
- 703-6135
- Mfr. Part No.:
- R412009218
- Brand:
- Aventics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-6135
- Mfr. Part No.:
- R412009218
- Brand:
- Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AS Series Filter Regulator
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Drain sprung open with pressure off
Padlock lockable
ATEX Certified II 2G2D T4 X
Temperature range -10 → +50°C
Drain sprung open with pressure off
Padlock lockable
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | AS5-FRE |
Drain Type | Semi Automatic |
Filtration Size | 40µm |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1.5bar |
Process Operating Temperature Range | -10 → +50°C |
Maximum Process Operating Temperature | +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |