- RS Stock No.:
- 703-6081
- Mfr. Part No.:
- R412006298
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-6081
- Mfr. Part No.:
- R412006298
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AS Series Filter Regulator and Lubricator plus Gauge
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | AS2-ACD |
Drain Type | Semi Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1.5bar |
Maximum Process Operating Temperature | +50°C |
Process Operating Temperature Range | -10 → +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Standard | G |