- RS Stock No.:
- 267-9406
- Mfr. Part No.:
- B74G-6GK-AP3-RMN
- Brand:
- Norgren
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$727.26
(exc. GST)
$799.99
(inc. GST)
Units | Per unit |
1 + | $727.26 |
- RS Stock No.:
- 267-9406
- Mfr. Part No.:
- B74G-6GK-AP3-RMN
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren B74G Series Pneumatic Filter Regulator, G3/4 - B74G-6GK-AP3-RMN
Optimise your compressed air system with the IMI Norgren B74G series filter regulator. This combination unit uses a filter and a regulator to clean the air flow of contaminants such as water and particles, whilst also maintaining constant air pressure. This helps to ensure that your pneumatic equipment operates efficiently and protects service life.
This B74G filter regulator features G3/4 port connection and 40μm filtration size. The regulator has a durable aluminium body and bonnet, brass valve, and uses a transparent polycarbonate bowl featuring a steel guard. The temperature range for this device is -34°C to 50°C.
Features and Benefits:
• Push-to-lock adjusting knob which locks in pressure setting
• Enables easy in-line or modular installation with other Excelon products
• 0.3 bar to 10 bar pressure range
• Automatic drain without gauge
• Relieving diaphragm
• Enables easy in-line or modular installation with other Excelon products
• 0.3 bar to 10 bar pressure range
• Automatic drain without gauge
• Relieving diaphragm
Note: Typical flow data is accurate with a 10bar inlet pressure, a 6.3 bar set pressure and a 1bar drop. The maximum inlet pressure is 10bar.
What are the advantages of filter regulators?
Filter regulators use space more efficiently as they combine two separate units, the filter and the regulator, into one. They also help to limit leakage as there are less connections with air.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 17 bar |
Manufacturer Series | B74G |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 0.3bar |
Ambient Operating Temperature Range | -34 → +50°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -34°C |
Pressure Gauge Port Thread Standard | Rc |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Norgren B74G Filter Regulator G 1/2, Automatic
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Norgren Excelon Plus Filter Regulator G 3/4, Automatic