- RS Stock No.:
- 202-9864
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$609.80
(exc. GST)
$670.78
(inc. GST)
Units | Per unit |
1 + | $609.80 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9864
- Mfr. Part No.:
- LFR-3/4-D-DI-MAXI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series directly-controlled filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/4 |
Maximum Operating Pressure | 7 bar |
Manufacturer Series | D |
Filtration Size | 40µm |
Related links
- Festo D Filter Regulator, 40μm
- Festo D Filter Regulator Manual
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 192360
- Festo D Filter Regulator Automatic
- Festo Pneumatic Regulator - 0.5bar to 12bar 192364
- Festo Bracket
- Festo D Filter Regulator G 1/2
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 194674