- RS Stock No.:
- 202-9773
- Mfr. Part No.:
- LFR-1/4-D-MINI-A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$376.37
(exc. GST)
$414.01
(inc. GST)
Units | Per unit |
1 + | $376.37 |
- RS Stock No.:
- 202-9773
- Mfr. Part No.:
- LFR-1/4-D-MINI-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 2 to 12 Bar Operating Pressure, 1400L/min Nominal Flow Rate - LFR-1/4-D-MINI-A
For effective preparation of compressed air for your pneumatic systems, choose this filter regulator from Festo. It's a two-in-one device that removes dust and contaminants from the input while controlling its pressure. With a 40μm filtration size, this unit can catch tiny particles, preventing blockages and supporting optimal performance. The regulator has a control range of 0.5 to 12 bar, making it a versatile choice for use in both light-duty and heavy-duty applications.
Features & Benefits
• Die-cast zinc housing for durability and resistance to corrosion
• Rotary knob with lock for simple pressure control
• Wide operating temperature range of +5°C to +60°C for use in demanding conditions
• G1/4 threaded ports for easy compatibility
• Fully automatic condensate drain eliminates the need for manual intervention
• Rotary knob with lock for simple pressure control
• Wide operating temperature range of +5°C to +60°C for use in demanding conditions
• G1/4 threaded ports for easy compatibility
• Fully automatic condensate drain eliminates the need for manual intervention
Applications
• Beverage production facilities
• Water and sewage treatment plants
• Dental clinics
• Water and sewage treatment plants
• Dental clinics
What's the weight of this filter regulator?
This filter regulator weighs just 460g, which means that it's easy to handle during installation and it won't strain your pneumatic equipment.
How do I know what pressure I've set for my pneumatic system?
The filter regulator comes with an easy-to-read gauge to help you monitor and control the air pressure in your pneumatic system.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |
Related links
- Festo LFR Filter Regulator G 1/4, Automatic
- Festo D series 0.01μm Pneumatic Filter with Automatic drain
- Festo D series 40μm Pneumatic Filter with Automatic drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1200L/min max with...
- Festo D series 1μm Pneumatic Filter with Automatic drain
- Festo D series 1μm G 1/4 Pneumatic Filter 650L/min max with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with...