- RS Stock No.:
- 202-9730
- Mfr. Part No.:
- LFR-1/4-D-5M-MIDI-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$485.74
(exc. GST)
$534.31
(inc. GST)
Units | Per unit |
1 + | $485.74 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9730
- Mfr. Part No.:
- LFR-1/4-D-5M-MIDI-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo D series filter regulator has a G1/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 5 μm degree of filtration with automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 5µm |
Related links
- Festo D Filter Regulator G 1/2, Automatic
- Festo D Filter Regulator G 1/4, Manual
- Festo D Filter Regulator G 3/8, Automatic
- Festo D series 5μm G 1/4 Pneumatic Filter 950L/min max with Automatic drain
- Festo D series 5μm Pneumatic Filter with Automatic drain
- Festo D series 5μm G 1/4 Pneumatic Filter 1600L/min max with Manual drain
- Festo D Filter Regulator G 1/4
- Festo D Filter Regulator G 3/4, Automatic