- RS Stock No.:
- 202-9322
- Mfr. Part No.:
- FRC-1/2-D-MIDI-KE
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,257.72
(exc. GST)
$1,383.49
(inc. GST)
Units | Per unit |
1 + | $1,257.72 |
- RS Stock No.:
- 202-9322
- Mfr. Part No.:
- FRC-1/2-D-MIDI-KE
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit FRC-1/2-D-MIDI-KE consisting of filter regulator, lubricator, on/off valve with solenoid coil 24 V DC without socket. It has pressure build-up valve with mounting brackets. It has manual condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Manufacturer Series | D |
Drain Type | Manual |
Filtration Size | 40µm |