- RS Stock No.:
- 202-4287
- Mfr. Part No.:
- MS6-LFR-3/8-D6-CRM-AS
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$218.98
(exc. GST)
$240.88
(inc. GST)
Units | Per unit |
1 + | $218.98 |
- RS Stock No.:
- 202-4287
- Mfr. Part No.:
- MS6-LFR-3/8-D6-CRM-AS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo series MS is a 3/8 port connection filter regulator with plastic bowl guard and pressure gauge. It has 5μm degree of filtration with manual rotary condensate drain. It has rotary knob with lock.
MS6(62mm) pneumatic connector
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 7bar
Assembly position - vertical +/- 5°
Drain flow - left to right
Maximum outlet pressure - 7bar
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | MS |
Filtration Size | 5µm |
Related links
- Festo MS4-LFR Filter Regulator G 1/4, Manual
- Festo MS6-LFR Filter Regulator G 1/2, Manual
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS Filter Regulator G 3/8, Automatic
- Festo MS Filter Regulator G 1/2
- Festo MS4-LFR Filter Regulator G 1/8, Manual
- Festo MS Filter Regulator G 1/4
- Festo G 3/8 Pneumatic Regulator - 0.3bar to 7bar 530003