- RS Stock No.:
- 202-4279
- Mfr. Part No.:
- LFR-1/4-D-MINI
- Brand:
- Festo
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$299.99
(exc. GST)
$329.99
(inc. GST)
Units | Per unit |
1 + | $299.99 |
- RS Stock No.:
- 202-4279
- Mfr. Part No.:
- LFR-1/4-D-MINI
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo LFR Filter Regulator 40 μm G 1/4, 16 bar - D Series - LFR-1/4-D-MINI
This miniature filter regulator from Festo brings speed and accuracy to demanding industrial air preparation applications. It quickly responds to fluctuations in air pressure by adjusting incoming compressed air to the set working pressure. You'll appreciate both the functionality and compact design of this space-saving unit. It consists of a manually drained filter regulator with a built-in pressure gauge, making it simple to pipe and install. Two pressure gauge connections allow for further ease of installation.
LFR (lubricator, filter, regulator) range
• Good particle separation and high flow rate
• Pressure regulation range of 0.5 bar to 12 bar
• Filtration size of 40 μm
• Maximum operating pressure of 16 bar
• G 1/4 pneumatic port connection
• Includes rotary knob with lock
• Vertical +/- 5° assembly position
• Operating temperature of -10°C to +60°C
• Standard nominal flow rate of 1400 L/min
• Good particle separation and high flow rate
• Pressure regulation range of 0.5 bar to 12 bar
• Filtration size of 40 μm
• Maximum operating pressure of 16 bar
• G 1/4 pneumatic port connection
• Includes rotary knob with lock
• Vertical +/- 5° assembly position
• Operating temperature of -10°C to +60°C
• Standard nominal flow rate of 1400 L/min
Range Information
• The Festo range of air preparation units is suitable for automotive and other industrial applications
• Each unit can be fitted with any other components from the Festo D Series range
• LFR filters come in various sizes and can be supplied with or without a pressure sensor
• They are also available with a semi-automatic or fully automatic condensate drain
• Each unit can be fitted with any other components from the Festo D Series range
• LFR filters come in various sizes and can be supplied with or without a pressure sensor
• They are also available with a semi-automatic or fully automatic condensate drain
The Festo series D is a 1/4 port connection filter regulator with metal bowl guard and pressure gauge. It has 40μm degree of filtration with manual condensate drain. It has rotary knob with lock.
MINI(40mm) pneumatic connector
Assembly position - vertical +/- 5°
Assembly position - vertical +/- 5°
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Minimum Operating Pressure | 1bar |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Related links
- Festo LFR Filter Regulator G 1, Automatic
- Festo LFR Filter Regulator G 1/8, Automatic
- Festo LFR Filter Regulator G 3/8, Manual
- Festo LFR Filter Regulator G 1/2, Manual
- Festo LFR Filter Regulator G 1/2
- Festo LFR Filter Regulator G 1/4, Automatic
- Festo LFR Filter Regulator G 3/8
- Festo LFR Filter Regulator G 1/8