- RS Stock No.:
- 182-9599
- Mfr. Part No.:
- B84G-4GK-QP3-RMG
- Brand:
- Norgren
- RS Stock No.:
- 182-9599
- Mfr. Part No.:
- B84G-4GK-QP3-RMG
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 0.3 to 10 Bar Pressure Range, Polycarbonate Bowl - Excelon Plus Series - B84G-4GK-QP3-RMG
Need a multipurpose instrument that improves performance in your pneumatic system? Try this filter regulator from IMI Norgren. Thanks to its filtration of particles as small as 40μm and a water removal rate of up to 98%, you can trust it to supply air that's free of moisture and contaminants to your pressurised application. By combining the features of a pneumatic filter and a regulator in a single unit, this device helps save space while giving you the careful control over airflow needed for consistent output pressures and minimal air wastage. Its two-in-one functionality also simplifies piping requirements, so it's quick and easy to install.
Features & Benefits
• Suitable for in-line or modular mounting, so you have options when installing
• Double lock on bowl guarantees stability for user safety
• Resists shock and vibration, so compatible with harsh industrial environments
• IO-Link capability lets you monitor data remotely
• Double lock on bowl guarantees stability for user safety
• Resists shock and vibration, so compatible with harsh industrial environments
• IO-Link capability lets you monitor data remotely
Applications
• Aerospace engineering
• Medical devices
• Automotive manufacturing
• Medical devices
• Automotive manufacturing
What temperatures can I use this filter regulator in?
A broad operating temperature range of -10ºC to +60ºC means you can safely use this product in challenging climates.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Process Operating Temperature Range | -10 → +60°C |
Related links
- Norgren B74G Filter Regulator G 1/2, Automatic
- Norgren Excelon Plus Filter Regulator G 1/4, Manual
- IMI Norgren Excelon Plus Filter Regulator G 3/8, Manual
- Norgren V74G Pressure Relief Valve G 1/2, V74G-4GK-NMN
- Norgren Excelon Plus Filter Regulator G 1/2, Automatic
- Norgren Excelon Plus Filter Regulator G 3/4, Manual
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with...