- RS Stock No.:
- 175-4561
- Mfr. Part No.:
- FRC-1/4-D-MINI
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$311.15
(exc. GST)
$342.27
(inc. GST)
Units | Per unit |
1 + | $311.15 |
- RS Stock No.:
- 175-4561
- Mfr. Part No.:
- FRC-1/4-D-MINI
- Brand:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Festo D-MINI Filter Regulator, 40 μm G 1/4 - D-MINI Series - FRC-1/4-D-MINI
This filter, regulator and lubricator from Festo is a single ready-to-fit unit. It offers all the basic functions necessary for the preparation of compressed air. The component has a maximum operating pressure of 16 bar and is robust, thanks to its durable metal body. It's supplied pre-assembled, which makes it quick to install and includes isolation valves, an exhaust air silencer and mounting brackets. Its metal bowl guard can withstand harsh chemicals, while the unit's exhaust silencer significantly reduces noise pollution.
• Bowl material of polycarbonate
• Filtration size of 40 μm
• Manual condensate drain
• Minimum operating pressure of 1 bar
• Port connection of G 1/4
• Port connection thread size of 6.35 mm
• Process operating temperature range of -10°C to +60°C
• Ambient operating temperature range of -10°C to +60°C
• Filtration size of 40 μm
• Manual condensate drain
• Minimum operating pressure of 1 bar
• Port connection of G 1/4
• Port connection thread size of 6.35 mm
• Process operating temperature range of -10°C to +60°C
• Ambient operating temperature range of -10°C to +60°C
Range Information
• The versatile Festo D series of filters, regulators and lubricators is suitable for a wide range of applications and meets the modern demands of compressed air preparation
• All the units feature smooth-coated surfaces, which are easy to clean and offer excellent corrosion protection
• Air-mist lubricators are also available as part of this range
• All the units feature smooth-coated surfaces, which are easy to clean and offer excellent corrosion protection
• Air-mist lubricators are also available as part of this range
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | D-MINI |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 mm |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1bar |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -10 → +60°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |