- RS Stock No.:
- 136-7056
- Mfr. Part No.:
- MSB6-1/2:C3:J1:D14-WP
- Brand:
- Festo
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$928.33
(exc. GST)
$1,021.16
(inc. GST)
Units | Per unit |
1 + | $928.33 |
- RS Stock No.:
- 136-7056
- Mfr. Part No.:
- MSB6-1/2:C3:J1:D14-WP
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Plastic Bowl Guard, 18 Bar Maximum Operating Pressure - MSB6-1/2:C3:J1:D14-WP
Want to make light work of controlling the flow speed of compressed gases and liquids? Put this filter regulator from Festo in charge. The unit is managed with a simple dial and incorporates a 40μm filter, keeping your flow pure so your equipment runs smoothly for longer. Thanks to a robust polycarbonate bowl and a housing made from durable die-cast aluminium, you can rest easy knowing this is a long-lasting filtering and flow-control solution.
Features & Benefits
• Broad operating pressure range between 0.8 and 18 bar for versatility
• Standard G1/2 port for easy installation
• Nominal flow rate of 4000L/min is suitable for fast-flowing systems
• Actuator lock can be used to ensure that flow remains constant
• Standard G1/2 port for easy installation
• Nominal flow rate of 4000L/min is suitable for fast-flowing systems
• Actuator lock can be used to ensure that flow remains constant
Applications
• Industrial automation
• Fluid delivery systems
• Pneumatic tools
• Fluid delivery systems
• Pneumatic tools
In what temperatures can I use this filter regulator?
This filter has a wide operating temperature range between 0°C and +50°C, so you can use it in demanding environments.
How do I drain condensate from the filter?
This product has a manual rotary drain feature for the easy removal of build-up in the filter.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 18 bar |
Manufacturer Series | MS |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | 0°C |
Minimum Operating Pressure | 0.8bar |
Bowl Material | Plastic |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Maximum Process Operating Temperature | +50°C |
Ambient Operating Temperature Range | -0 → +50°C |
Minimum Ambient Operating Temperature | 0°C |
Process Operating Temperature Range | -0 → +50°C |
Proof Pressure | 12bar |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Festo MS Filter Regulator G 1/4, Manual