- RS Stock No.:
- 121-5678
- Mfr. Part No.:
- MS6-LFR-1/2-D7-EUM-AS
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$233.96
(exc. GST)
$257.36
(inc. GST)
Units | Per unit |
1 + | $233.96 |
- RS Stock No.:
- 121-5678
- Mfr. Part No.:
- MS6-LFR-1/2-D7-EUM-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 0.5 to 12 Bar Pressure Regulation Range, Size 6 - MS6-LFR-1/2-D7-EUM-AS
Give your pneumatic equipment a performance boost with this filter regulator from Festo. It does a thorough job, with a filter to remove contaminants, along with a regulator to keep air going with the flow of the system. Thanks to a filtration grade of 40μm, you can rest assured that it won't let tiny particles through. To keep things locked down, there's an integrated rotary knob to control the unit. A built-in gauge shows the pressure level, so you can easily track changes.
Features & Benefits
Standard nominal flow rate of 4,500L/min to withstand high-flow environments
NBR seals and membranes resist chemicals
Pressure regulation range between 0.5 and 12 bar for versatility
Wrought aluminium alloy bowl stands up to impacts
NBR seals and membranes resist chemicals
Pressure regulation range between 0.5 and 12 bar for versatility
Wrought aluminium alloy bowl stands up to impacts
Applications
Hydraulic machines
Water treatment plants
Aerospace engineering
Water treatment plants
Aerospace engineering
How do I remove condensate from this filter regulator?
This filter regulator comes with a metal bowl guard that catches any condensate from the filtration process, so you can empty it easily.
What's the operating pressure range of this filter regulator?
Thanks to its broad operating pressure range between 0.8 and 20 bar, you can use this filter regulator in both low-pressure and high-pressure settings.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.8bar |
Pressure Gauge Port Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |
Ambient Operating Temperature Range | -10 → +60°C |
Process Operating Temperature Range | -10 → +60°C |
Bowl Material | Metal |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Related links
- Festo MS6-LFR Filter Regulator G 3/8, Manual
- Festo MS6-LFR Filter Regulator G 1/4, Automatic
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS6-LFR Filter Regulator G 1/2, Automatic
- Festo MS6-LFR Filter Regulator G 1/4, Manual
- Festo MS Filter Regulator G 3/8
- Festo MS Filter Regulator, 40μm
- Festo MS Filter Regulator G 1/4