- RS Stock No.:
- 121-5676
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERM-AS
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.23
(exc. GST)
$203.75
(inc. GST)
Units | Per unit |
1 + | $185.23 |
- RS Stock No.:
- 121-5676
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERM-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Adjustable, G1/2 Port Connection - MS6-LFR-1/2-D7-ERM-AS
For processes that go off without a hitch, add this filter regulator from Festo to your pneumatic setup. It combines the power of a filter to trap contaminants in the airflow and a regulator to balance the pressure rating. A PC bowl is on guard to capture any condensate formed during the filtration process. To get the upper hand in maintaining the pressure level, you can use the rotary knob to adjust the unit's output pressure. Robust NBR rings help seal the deal by keeping air from leaking out.
Features & Benefits
Filtration grade of 40μm traps tiny particles, ensuring smooth flow
Vertical assembly position can be adjusted +/-5° for flexible mounting
Integrated pressure gauge for easy monitoring of air pressure level
Vertical assembly position can be adjusted +/-5° for flexible mounting
Integrated pressure gauge for easy monitoring of air pressure level
Applications
Chemical plants
Water treatment facilities
Aerospace engineering
Agricultural equipment
Water treatment facilities
Aerospace engineering
Agricultural equipment
What's the operating pressure of this filter regulator?
This device has a broad operating pressure range between 0.8 and 20 bar, so it'll come in handy with both low-pressure and high-pressure equipment.
How much condensate can the bowl in this device hold?
The filter regulator's bowl holds a maximum condensate volume of 38ml, so you won't have to interrupt operations to empty it at inconvenient times.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.8bar |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Related links
- Norgren B07 Filter Regulator G 1/8, Manual
- Festo D Filter Regulator G 1/2, Manual
- Festo D Filter Regulator G 1/4, Manual
- Festo D Filter Regulator G 3/8, Automatic
- Festo D Filter Regulator G 3/4
- Festo MS series 40μm G 1/2 Pneumatic Filter 4100L/min max with...
- Festo MS Filter Regulator G 1/2, Automatic
- Festo D Filter Regulator G 1/2, Automatic