- RS Stock No.:
- 121-5670
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRM-AS
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.23
(exc. GST)
$203.75
(inc. GST)
Units | Per unit |
1 + | $185.23 |
- RS Stock No.:
- 121-5670
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRM-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FESTO MS-LFR Series Filter Regulators
The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.
Features and Benefits
- Constant output pressure with return flow
- Choice of fully automatic or manual drain
- Plastic or fully integrated metal bowel guard
- Can be fitted with analogue pressure gauge or sensor with LCD display
- Rotary knob with a detent can be locked to prevent setting changes
- Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar
- Available with G1/8 or G1/4 ports
Festo Filter Regulator, 0.3 to 7 Bar Pressure Regulation, Shock and Vibration Resistant - MS6-LFR-1/2-D6-CRM-AS
When the job calls for a combination of filtration and pressure regulation, you can't go wrong with this Festo filter regulator. It combines these two functions into a single device to optimise performance in your pneumatic network. This makes it a handy component when you want to save space and simplify your setup. The unit's filter combs your supply of compressed air for contaminants, weeding out corrosion-causing moisture and pesky particulates as small as 5μm. A built-in regulator ensures you get consistent system pressure between 0.3 and 7 bar, making this a safe bet for many pneumatic applications. It also helps conserve your medium to minimise wastage.
Features & Benefits
Female G1/2 port connection meets industry standards, so it's easy to create secure pneumatic lines
Adaptable to suit mounting in-line, on a panel or via accessories
Condensate bowl helps store captured moisture and contaminants away from your network
Robust materials including die-cast aluminium, PA and POM stand up to harsh conditions
Adaptable to suit mounting in-line, on a panel or via accessories
Condensate bowl helps store captured moisture and contaminants away from your network
Robust materials including die-cast aluminium, PA and POM stand up to harsh conditions
Applications
Chemical processing
Oil and gas industry
Food production
Oil and gas industry
Food production
Is this product lockable?
Yes. You can lock the rotary knob on this filter regulator using a simple padlock. This prevents anyone tampering with its parameters once they've been set.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 20 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Manual |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.8bar |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | -10 → +60°C |
Related links
- Parker P31 Filter Regulator G 1/4, Manual
- EMERSON – AVENTICS AS3-ACD Filter Regulator G 1/2, Semi Automatic
- SMC AW-D Series Filter Regulator G 1/2, None
- Festo D Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/2, Manual
- Festo D Filter Regulator G 1/4, Manual
- SMC AW40 Filter Regulator G 1/2
- Festo D Filter Regulator G 1/2, Automatic