- RS Stock No.:
- 121-5655
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERV-AS
- Brand:
- Festo
10 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.11
(exc. GST)
$236.62
(inc. GST)
Units | Per unit |
1 + | $215.11 |
- RS Stock No.:
- 121-5655
- Mfr. Part No.:
- MS4-LFR-1/4-D7-ERV-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 2 to 12 Bar Operating Pressure, 1500L/Min Standard Nominal Flow Rate - MS4-LFR-1/4-D7-ERV-AS
Step up the efficiency of your pneumatic system with this two-in-one filter regulator from Festo. The 40μm filter cleans compressed air to prevent clogging and friction damage, extending the lifespan of your equipment. An automatic drain opens and closes in line with fluid levels to keep contaminants out of your supply. By controlling pressure, the regulator stabilises outputs to ensure consistent performance and reduced service interruptions. Thanks to a wide operating pressure range between 2 and 12, you'll find this is a versatile choice.
Features & Benefits
G1/4 port to fit standard systems
Wide operating temperature range of +5°C to +60°C for use in tough conditions
Polycarbonate drainage bowl resists environmental damage
Lightweight component at 275g puts minimal strain on a pneumatic network
Wide operating temperature range of +5°C to +60°C for use in tough conditions
Polycarbonate drainage bowl resists environmental damage
Lightweight component at 275g puts minimal strain on a pneumatic network
Applications
Aerospace applications
Automotive industry
Chemical manufacturing processes
Food sector
Medical equipment
Automotive industry
Chemical manufacturing processes
Food sector
Medical equipment
How does this filter regulator maintain a set pressure?
It has a rotary knob with which you set your preferred pressure. Once set, it locks in place to prevent accidental slips and resets.
How do I mount this filter regulator?
It's an inline device for straightforward mounting in a vertical position.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Pressure Gauge Port Thread Standard | G |
Ambient Operating Temperature Range | +5 → +60°C |
Minimum Ambient Operating Temperature | +5°C |
Process Operating Temperature Range | +5 → +60°C |
Port Connection Thread Standard | G |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Related links
- Festo MS6-LFR Filter Regulator G 1/2, Automatic
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS6-LFR Filter Regulator G 1/4, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Manual
- Festo MS Filter Regulator G 1/4, Automatic
- Festo MS Filter Regulator G 1/2, Automatic
- Festo MS Filter Regulator G 1/8, Automatic