- RS Stock No.:
- 121-5650
- Mfr. Part No.:
- MS4-LFR-1/4-D6-CRV-AS
- Brand:
- Festo
25 In Global stock for delivery within 10 working day(s)
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.11
(exc. GST)
$236.62
(inc. GST)
Units | Per unit |
1 + | $215.11 |
- RS Stock No.:
- 121-5650
- Mfr. Part No.:
- MS4-LFR-1/4-D6-CRV-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FESTO MS-LFR Series Filter Regulators
The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.
Features and Benefits
- Constant output pressure with return flow
- Choice of fully automatic or manual drain
- Plastic or fully integrated metal bowel guard
- Can be fitted with analogue pressure gauge or sensor with LCD display
- Rotary knob with a detent can be locked to prevent setting changes
- Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar
- Available with G1/8 or G1/4 ports
Festo Filter Regulator, 5μm Filter, Automatic Condensate Drain - MS4-LFR-1/4-D6-CRV-AS
Need first-rate filtration and pressure regulation? Try this filter regulator from Festo. Its regulator lets you control airflow closely, making it a cinch to achieve stable system pressures while wasting little of your compressed air medium. The integrated filter cracks down on contaminants as small as 5μm – including moisture – so you always have an optimised air supply for your network. As a combined two-in-one product, this unit helps simplify piping requirements, making installation easy and saving space. Thanks to an operating temperature range of -10°C to +60°C, it's a reliable choice for use in harsh settings.
Features & Benefits
Preventing tampering's a breeze thanks to the lockable rotary knob
Industry-standard female G1/4 pneumatic thread makes light work of creating secure pressurised lines
Includes a secondary exhaust that boosts safety by relieving pressure build-ups
Industry-standard female G1/4 pneumatic thread makes light work of creating secure pressurised lines
Includes a secondary exhaust that boosts safety by relieving pressure build-ups
Applications
Dental equipment
Chemical processing
Automotive manufacture
Chemical processing
Automotive manufacture
What's the benefit of this product's automatic drain?
The condensate drain on this filter regulator makes your life easier by removing moisture and particulates from your system automatically. This eliminates the need for manual draining, so it's safe to leave the device unattended.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Ambient Operating Temperature Range | +5 → +60°C |
Minimum Ambient Operating Temperature | +5°C |
Process Operating Temperature Range | +5 → +60°C |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Related links
- Festo MS4-LFR Filter Regulator G 1/4, Manual
- Festo MS6-LFR Filter Regulator G 1/2, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Manual
- Festo MS Filter Regulator G 3/8, Automatic
- Festo MS Filter Regulator G 1/4, Automatic
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Automatic
- Festo MS Filter Regulator G 1/4