- RS Stock No.:
- 123-917
- Mfr. Part No.:
- B07-201-M3KG
- Brand:
- Norgren
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$153.50
(exc. GST)
$168.85
(inc. GST)
Units | Per unit |
1 + | $153.50 |
- RS Stock No.:
- 123-917
- Mfr. Part No.:
- B07-201-M3KG
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
IMI Norgren Filter Regulator, 40μm Filtration Size, 10 Bar Maximum Inlet Pressure - B07 Series - B07-201-M3KG
Use this filter regulator from IMI Norgren for the proper preparation of compressed air in your pneumatic systems. It's a two-in-one component that removes impurities from the input supply while at the same time controlling its pressure. This optimises performance and reduces downtime in your air-powered devices. The unit's polypropylene filter has a filtration size of 40μm, so it'll catch tiny dust particles and ensure clean air input. As the regulator has a low torque adjusting knob with a push-to-lock feature, retaining a set pressure is simple.
Features & Benefits
• Zinc body provides durability and resistance to corrosion for long-term performance in harsh environments
• Compact dimensions of 164 (length) x 38 (height) x 41mm (width) for use in setups with limited space
• Panel and bracket mounting options for versatility to suit your design specifications
• Polycarbonate bowl for collection of waste water and contaminants
• Compact dimensions of 164 (length) x 38 (height) x 41mm (width) for use in setups with limited space
• Panel and bracket mounting options for versatility to suit your design specifications
• Polycarbonate bowl for collection of waste water and contaminants
Applications
• Pharmaceutical production plants
• Aerospace industry
• Electronics manufacturing
• Aerospace industry
• Electronics manufacturing
What's the operating temperature range of this filter regulator?
This filter regulator has a wide operating temperature range of -34°C to +50°C, so it's suitable for use in demanding environments. It's important to prevent ice formation at temperatures below +2°C that could cause damage and malfunction.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | B07 |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | Rc 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Operating Pressure | 0.3bar |
Bowl Material | Polycarbonate |
Minimum Ambient Operating Temperature | -34°C |
Pressure Gauge Port Thread Standard | Rc |
Ambient Operating Temperature Range | -34 → +50°C |
Port Connection Thread Standard | G |
Related links
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Norgren B07 Filter Regulator G 1/8, Manual
- Norgren B07 Air Filter Regulator G 1/4, Automatic
- Norgren B07 Filter Regulator G 1/8, Automatic
- Norgren B07 Filter Regulator G 1/4, Automatic
- Norgren for B07