Molex Easy-On 502250 Series 0.6mm Pitch 35 Way Right Angle SMT Male FPC Connector, Solder

  • RS Stock No. 896-7582
  • Mfr. Part No. 502250-3591
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 0.3mm Easy-On BackFlip Dual Contact FFC/FPC Connectors, 502250 Series

0.3mm Easy-On BackFlip dual contact FFC/FPC connectors with a compact low profile, short width design making them ideal for tight-packaging applications. These 0.3mm Easy-On BackFlip dual Contact FFC/FPC connectors feature an FPC locking feature that provides cable seating, retention assurance and holds the FPC in place during actuation and a unique BackFlip actuator that secures the connection between the FFC/FPC connector terminals offering easy cable insertion and and high upward pull force. The dual contact design of these Easy-On BackFlip 0.3mm FFC/FPC connectors eliminates the need to purchase a two types of FFC/FPC connectors (a top and bottom style) when routing to parallel boards.

0.3mm Molex FFC/FPC Connectors

Specifications
Attribute Value
Number of Contacts 35
Contact Material Copper Nickel Tin
Pitch 0.6mm
Mounting Type Surface Mount
Gender Male
Termination Type Solder
Body Orientation Right Angle
Current Rating 200mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 502250
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Termination Method Solder
694 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 2)
$ 4.66
(exc. GST)
$ 5.13
(inc. GST)
units
Per unit
Per Pack*
2 - 48
$4.66
$9.32
50 - 148
$4.49
$8.98
150 - 248
$4.36
$8.72
250 - 498
$4.27
$8.54
500 +
$4.20
$8.40
*price indicative
Related Products
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, ...
Description:
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm ...
030mm Pitch Easy-On Back Flip Type FPC Connector, ...
Description:
030mm Pitch Easy-On Back Flip Type FPC Connector, Right Angle, Surface Mount, Dual Contact Style, 1.15mm Mated Height, 23 Circuits.
08 mm pitch, Small & Robust Wire to ...
Description:
08 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector Rated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strength ...
OPU Series FPC/FFC Connectors This range of OPU ...
Description:
OPU Series FPC/FFC Connectors This range of OPU Series FPC/FFC 05 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable. Manufacturers Part Number Key: ...