Molex Easy On 501951 Series 0.5mm Pitch 50 Way Straight Male FPC Connector

  • RS Stock No. 848-6768
  • Mfr. Part No. 501951-5010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy On 0.5 mm Vertical SMT FPC Connectors - 501951 Series

Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged actuator which provides a secure connection between the FPC and allows easy insertion of the FPC. The connector contacts are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving, compact design
• Hinged actuator for easy and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

These Easy On FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Gold Plating, 50 Circuits

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 50
Contact Material Copper Alloy
Pitch 0.5mm
Gender Male
Body Orientation Straight
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series Easy On
Series Number 501951
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
60 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 4.48
(exc. GST)
$ 4.93
(inc. GST)
units
Per unit
Per Pack*
5 - 70
$4.48
$22.40
75 - 245
$4.244
$21.22
250 - 495
$4.06
$20.30
500 - 1245
$3.934
$19.67
1250 +
$3.824
$19.12
*price indicative
Packaging Options:
Related Products
ERNI ERmet 20 mm Hard Metric Male Connectors ...
Description:
ERNI ERmet 20 mm Hard Metric Male Connectors ERmet 2.0 mm Hard Metric male connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM male connectors can support various PCB arrangements ...
The Molex 52746 series, 05mm pitch, right-angled easy-on ...
Description:
The Molex 52746 series, 05mm pitch, right-angled easy-on FPC connector has SMT termination method and is a surface mount device. It has 17 ways and a single row. The contact is made of phosphor bronze with gold plating. This connector ...
TE Connectivity Economy Power Connector 25 Single Row ...
Description:
TE Connectivity Economy Power Connector 25 Single Row Wire-to-Board or Wire-to-Wire TPA Housings A range of Economy Power (EP) 2.5 mm pitch Single Row Terminal Position Assurance (TPA) Housings from TE Connectivity. These EP Housings allow the use of optional ...
TE Connectivity DYNAMIC D-5200S and D-5200M 1016 mm ...
Description:
TE Connectivity DYNAMIC D-5200S and D-5200M 1016 mm Tab and Receptacle Housings Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and ...