- RS Stock No.:
- 843-0913
- Mfr. Part No.:
- FH33-45S-0.5SH(10)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 843-0913
- Mfr. Part No.:
- FH33-45S-0.5SH(10)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose FH33 Series 0.5 mm and 1.0 mm FPC/FFC Connectors
FH26 ZIF (zero insertion force) FPC/FFC connectors with a compact design and a low profile height of 1.2 mm. The mounting depth of these FH33 ZIF FPC connectors is just 2.5 mm offering a reduced footprint and significant PCB space saving. A one-touch ZIF rotating actuator allows easy and accurate insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB
Features and Benefits
Low profile 1.25 mm height
Narrow width of just 2.5 mm for PCB saving
Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
Tactile click confirms full closure of actuator
Accept a standard 0.3 mm thick FPC.
Narrow width of just 2.5 mm for PCB saving
Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
Tactile click confirms full closure of actuator
Accept a standard 0.3 mm thick FPC.
Applications
These FH33 FPC/FFC connectors are ideal for use in miniaturized portable equipment and personal mobile devices.
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 45 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH33 |
Series Number | 8888 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Polyamide |