Molex Easy-On 0.5mm Pitch 30 Way Right Angle FPC Connector, ZIF Bottom Contact

  • RS Stock No. 788-3571
  • Mfr. Part No. 528923033
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors with Flip Lock Actuator - 51296, 52892 and 52893 Series

Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a flip lock style actuator which provides a secure connection between the FPC and the connector terminals. This flip lock design also enables easy insertion of the FPC. The 52892 series connector also features cable retention guides inside the housing to align and secure the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
• Cable retention feature (52892 series)

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Top Contact Style 0.5 mm pitch Mole FFC/FPC connectors see stock number 788-3574 typical.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 30
Contact Material Phosphor Bronze
Pitch 0.5mm
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Easy-On
Number of Rows 1
Contact Plating Silver
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Termination Method Solder
30 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 2.29
(exc. GST)
$ 2.52
(inc. GST)
units
Per unit
Per Pack*
10 - 190
$2.29
$22.90
200 - 740
$2.163
$21.63
750 - 2990
$2.051
$20.51
3000 - 5990
$1.954
$19.54
6000 +
$1.886
$18.86
*price indicative
Packaging Options:
Related Products
Molex Easy-On 050mm FFC/FPC Connectors with Double-Bottom Contacts, ...
Description:
Molex Easy-On 050mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm ...
JST 05 mm FLZ Series FFC/FPC Connectors FLZ ...
Description:
JST 05 mm FLZ Series FFC/FPC Connectors FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to ...
050mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, ...
Description:
050mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 8 Circuits.
Molex Easy On 05 mm ZIF Vertical SMT ...
Description:
Molex Easy On 05 mm ZIF Vertical SMT FPC Connectors - 52559 Series Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for ...