- RS Stock No.:
- 638-6344
- Mfr. Part No.:
- 20FLT-SM2-TB(LF)(SN)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 638-6344
- Mfr. Part No.:
- 20FLT-SM2-TB(LF)(SN)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST FLT series 0.5mm FPC Connectors
The FLT range of FPC connectors from JST are designed for use with 0.5mm pitch FPC and membrane switch leads. These top entry SMT-mounting connectors are made from heat resistant plastic to allow for reflow soldering. They feature low insertion force and have staggered surface mount tails.
Features & Benefits
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 50mΩ
• Low insertion force
• Staggered SMT tails on 1.0mm pitch
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
• Current rating: 0.5A
• Initial contact resistance: < 50mΩ
• Low insertion force
• Staggered SMT tails on 1.0mm pitch
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
0.5mm FFC/FPC Connectors, JST
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | FLT |
Number of Rows | 1 |
Contact Plating | Tin over Copper |
Termination Method | Solder |
Housing Material | Nylon |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |