Molex 52559 Series 0.5mm Pitch 30 Way SMT Female FPC Connector, ZIF

  • RS Stock No. 179-6444
  • Mfr. Part No. 52559-3052-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex Easy On 0.5 mm ZIF Vertical SMT FPC Connectors - 52559 Series

Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The connector contacts are positioned on one side and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 30
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Insertion Force ZIF
Body Orientation Vertical
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 52559
Number of Rows 1
Contact Plating Gold, Tin
Housing Material Nylon
Minimum Operating Temperature -40°C
Termination Method Solder
Maximum Operating Temperature +85°C
250 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 250)
$ 4.17
(exc. GST)
$ 4.59
(inc. GST)
units
Per unit
Per Reel*
250 - 250
$4.17
$1,042.50
500 - 1000
$4.082
$1,020.50
1250 - 2250
$3.96
$990.00
2500 +
$3.856
$964.00
*price indicative
Related Products
TE Connectivity 05mm FPC Connectors FFC/FPC connectors with ...
Description:
TE Connectivity 05mm FPC Connectors FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used ...
05 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
05 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanism Clear tactile click Supports high density mounting Top & Bottom Contact and Vertical Mount type1 mm pitch product Reinforced actuator.
05 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
05 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanism Clear tactile click Supports high density mounting Top & Bottom Contact and Vertical Mount type1 mm pitch product Reinforced actuator.
The Hirose FH12 series, 05mm pitch, female straight ...
Description:
The Hirose FH12 series, 05mm pitch, female straight FPC connector has a ZIF vertical contact termination type with the solder termination method and is a surface mount device. This connector works on rotating a one-touch mechanism. It has 30 ways ...