- RS Stock No.:
- 179-6407
- Mfr. Part No.:
- 503566-2500-TR750
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-6407
- Mfr. Part No.:
- 503566-2500-TR750
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.30mm Pitch Easy-On FPC Connector, 25 Circuits, Mated Height 0.95mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Body Orientation | Right Angle |
Current Rating | 200mA |
Voltage Rating | 50 V |
Series Number | 503566 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Housing Material | Polyester Alloy |