Molex 501951 Series 0.5mm Pitch 22 Way SMT Female FPC Connector

  • RS Stock No. 179-1705
  • Mfr. Part No. 501951-2210
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Gold Plating, 22 Circuits

Specifications
Attribute Value
Number of Contacts 22
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Vertical
Current Rating 400mA
Voltage Rating 50 Vrms ac/dc
Series Number 501951
Number of Rows 1
Contact Plating Gold
Housing Material Liquid Crystal Polymer
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Termination Method Solder
5840 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 1.84
(exc. GST)
$ 2.02
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.84
$18.40
50 - 90
$1.739
$17.39
100 - 490
$1.607
$16.07
500 - 990
$1.493
$14.93
1000 +
$1.396
$13.96
*price indicative
Packaging Options:
Related Products
Wurth WR-FPC 050mm FPC ZIF Connectors, Bottom Contact ...
Description:
Wurth WR-FPC 050mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design ...
Wurth WR-FPC 10mm FPC ZIF Connectors, Bottom Contact ...
Description:
Wurth WR-FPC 10mm FPC ZIF Connectors, Bottom Contact with Hinged Actuator WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving ...
TE Connectivity Trio-Mate Flexible Film Connectors Trio-Mate flexible ...
Description:
TE Connectivity Trio-Mate Flexible Film Connectors Trio-Mate flexible film connectors with a 254mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. ...
125mm FFC Connectors, JST FE Series A range ...
Description:
125mm FFC Connectors, JST FE Series A range of compact 1.25mm pitch FFC (flexible flat cable) connectors from JST. The FE series ensures easy, secure cable connection with smooth insertion and reliable contact performance. The connectors are available with from ...