Molex 52746 Series 0.5mm Pitch 17 Way SMT FPC Connector, Bottom

  • RS Stock No. 175-7136
  • Mfr. Part No. 52746-1771-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Surface Mount FPC connector

The Molex 52746 series, 0.5mm pitch, right-angled easy-on FPC connector has SMT termination method and is a surface mount device. It has 17 ways and a single row. The contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 50VAC/DC and 500mA.

Features and Benefits

• Bottom contact style
• High barrier packaging
• Insertion force is ZIF
• Mated height is 2.00mm
• Operating temperature ranges between -40°C and 85°C
• Slider actuator type

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• UL E29179

Specifications
Attribute Value
Number of Contacts 17
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Contact Position Bottom
Termination Type Bottom
Insertion Force ZIF
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Number 52746
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Termination Method SMT
250 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (On a Reel of 250)
$ 1.587
(exc. GST)
$ 1.746
(inc. GST)
units
Per unit
Per Reel*
250 - 250
$1.587
$396.75
500 - 1000
$1.523
$380.75
1250 - 2250
$1.465
$366.25
2500 +
$1.412
$353.00
*price indicative
Related Products
JST 05 mm FLZ Series FFC/FPC Connectors FLZ ...
Description:
JST 05 mm FLZ Series FFC/FPC Connectors FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to ...
The Molex 54104 series, 050mm pitch, right-angled easy-on ...
Description:
The Molex 54104 series, 050mm pitch, right-angled easy-on female FPC connector has solder termination method and is a surface mount device. It has 36 ways and a single row. The housing is made of thermoplastic and the contact is made ...
050mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ...
Description:
050mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 22 Circuits, Gold (Au) Contact Plating.
Molex Easy On 05 mm Right Angle SMT ...
Description:
Molex Easy On 05 mm Right Angle SMT FPC Connectors with Back Flip Actuator - 503480 Series Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These ...