Molex, 52271 1mm Pitch 6 Way Right Angle FPC Connector, Bottom
250 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 175-7131
- Mfr. Part No.:
- 52271-0669-TR250
- Manufacturer:
- Molex
- COO (Country of Origin):
- JP
units | Per unit | Per Reel* |
250 - 250 | $1.03 | $257.50 |
500 - 1000 | $1.02 | $255.00 |
1250 - 2250 | $1.007 | $251.75 |
2500 + | $0.994 | $248.50 |
*price indicative |
Attribute | Value |
Number of Contacts | 6 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Contact Position | Bottom |
Termination Type | Bottom |
Insertion Force | ZIF |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series Number | 52271 |
Number of Rows | 1 |
Contact Plating | Tin |
Maximum Operating Temperature | +85°C |
Termination Method | SMT |
Minimum Operating Temperature | -40°C |
Housing Material | Nylon |