- RS Stock No.:
- 174-2573
- Mfr. Part No.:
- FH58-51S-0.2SHW(99)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 174-2573
- Mfr. Part No.:
- FH58-51S-0.2SHW(99)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Surface Mount Female FPC connector
The Hirose FH58 series, 0.2mm pitch, female horizontal FPC connector has ZIF Top and Bottom contact termination type with SMT termination method and is a surface mount device. It has 51 ways and a single row. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/VDC and 200mA.
Features and Benefits
Back flip
Environment friendly
High FPC retention force
Insertion force is ZIF
Mated height is 0.9 mm
Operating temperature ranges between -55°C and 85°C
Supports high speed transmissions
Environment friendly
High FPC retention force
Insertion force is ZIF
Mated height is 0.9 mm
Operating temperature ranges between -55°C and 85°C
Supports high speed transmissions
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 V-0
BS EN 61340-5-1:2007
UL94 V-0
Specifications
Attribute | Value |
---|---|
Number of Contacts | 51 |
Contact Material | Phosphor Bronze |
Pitch | 0.2mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top and Bottom contact |
Body Orientation | Horizontal |
Insertion Force | ZIF |
Locking Mechanism | Yes |
Current Rating | 200mA |
Voltage Rating | 30 V ac, 30 V dc |
Series | FH |
Series Number | 58 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | SMT |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer, PA |
Minimum Operating Temperature | -55°C |