Wurth Elektronik WR-FPC 687 Series 0.5mm Pitch 24 Way Horizontal SMT Male FPC Connector, ZIF Top and Bottom Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

Specifications
Attribute Value
Number of Contacts 24
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Top and Bottom contact
Body Orientation Horizontal
Insertion Force ZIF
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 250 V ac
Series WR-FPC
Series Number 687
Number of Rows 1
Contact Plating Tin over Nickel
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Housing Material Liquid Crystal Polymer
Termination Method SMT
On back order for despatch 21/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3500)
$ 2.18
(exc. GST)
$ 2.40
(inc. GST)
units
Per unit
Per Reel*
3500 - 14000
$2.18
$7,630.00
17500 - 31500
$2.116
$7,406.00
35000 - 49000
$2.031
$7,108.50
52500 - 66500
$1.952
$6,832.00
70000 +
$1.878
$6,573.00
*price indicative
Related Products
Molex Easy-On 050mm FFC/FPC Connectors with Double-Bottom Contacts, ...
Description:
Molex Easy-On 050mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm ...
Molex Easy On 05 mm Vertical SMT FPC ...
Description:
Molex Easy On 05 mm Vertical SMT FPC Connectors - 501951 Series Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged ...
04mm Pitch/1.5mm Height, Positive Lock, Shielded Board to ...
Description:
04mm Pitch/1.5mm Height, Positive Lock, Shielded Board to Board/Board to FPC Connector. Positive lock Supports high speed transmission Shield and grounding design Long effective mating length Smooth mating operation.
OPU Series FPC/FFC Connectors This range of OPU ...
Description:
OPU Series FPC/FFC Connectors This range of OPU Series FPC/FFC 05 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable. Manufacturers Part Number Key: ...