Wurth Elektronik WR-FPC 686 Series 1mm Pitch 24 Way Horizontal SMT Male FPC Connector, ZIF Top Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

Specifications
Attribute Value
Number of Contacts 24
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Top Contact
Contact Position Top
Insertion Force ZIF
Body Orientation Horizontal
Current Rating 1A
Voltage Rating 500 V ac
Series WR-FPC
Series Number 686
Number of Rows 1
Contact Plating Tin over Nickel
Housing Material PPS
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Termination Method SMT
On back order for despatch 21/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1500)
$ 2.89
(exc. GST)
$ 3.18
(inc. GST)
units
Per unit
Per Reel*
1500 - 6000
$2.89
$4,335.00
7500 - 13500
$2.806
$4,209.00
15000 - 21000
$2.727
$4,090.50
22500 - 28500
$2.654
$3,981.00
30000 +
$2.585
$3,877.50
*price indicative
Related Products
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, ...
Description:
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm ...
08 mm pitch, Small & Robust Wire to ...
Description:
08 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connector Rated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strength ...
SFVL Halogen and Lead Free Series These versatile ...
Description:
SFVL Halogen and Lead Free Series These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices These FCI SFVL series of FFC/FPC connectors are bottom contact versions and ...
Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force ...
Description:
Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=20, PCB Mount Orientation=Right Angle, Operating Voltage=250 VAC, Contact Base Material=Phosphor ...