- RS Stock No.:
- 162-0918
- Mfr. Part No.:
- BM23PF0.8-20DP-0.35V(895)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0918
- Mfr. Part No.:
- BM23PF0.8-20DP-0.35V(895)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
Hirose Surface Mount Male FPC connector
The Hirose BM23PF series, 0.35mm pitch, male straight board to FPC connector has a vertical contact termination type with SMT termination method and is a surface mount device. It has 20 ways and 2 rows. The housing is made of liquid crystal polymer and the contact is made of phosphor bronze with gold plating. This connector has an electrical rating of 30VAC/DC and 4A.
Features and Benefits
Good mating operation
Highly reliable contact design
Mated height is 0.8mm
Operating temperature ranges between -55°C and 85°C
Supports USB3.1 Gen.2 (10Gbps) transmission
Highly reliable contact design
Mated height is 0.8mm
Operating temperature ranges between -55°C and 85°C
Supports USB3.1 Gen.2 (10Gbps) transmission
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Pitch | 0.35mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | Vertical Contact |
Contact Position | Top |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 0.3 A, 5 A |
Voltage Rating | 30 V ac/dc |
Series | BM23PF |
Series Number | 23 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | SMT |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer |