- RS Stock No.:
- 162-0896
- Mfr. Part No.:
- FH41-15S-0.5SH(99)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 162-0896
- Mfr. Part No.:
- FH41-15S-0.5SH(99)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.5mm pitch, 2.5mm above the board, high speed transmission connector for shielded FFC
Compatibility with impedance control, shield FFC
Differential impedance 100Ω±10%
Highly reliable connection, tough structure
One-finger operation of the actuator
Board placement with automatic equipment
Halogen-free
Differential impedance 100Ω±10%
Highly reliable connection, tough structure
One-finger operation of the actuator
Board placement with automatic equipment
Halogen-free
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Top Contact |
Contact Position | Top |
Body Orientation | Horizontal |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH41 |
Series Number | 41 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +105°C |