Molex Easy-On 505110 Series 0.5mm Pitch 5 Way Right Angle SMT Male FPC Connector, ZIF Bottom Contact

  • RS Stock No. 111-6684
  • Mfr. Part No. 505110-0592
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy-On 0.50mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series

Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 0.50 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 0.50 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 0.50 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.

Features and Benefits

Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly

Applications

With their compact size these Easy-On 0.50 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 5
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Male
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Easy-On
Series Number 505110
Number of Rows 1
Contact Plating Gold over Nickel
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
220 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 10)
$ 0.779
(exc. GST)
$ 0.857
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$0.779
$7.79
50 - 240
$0.727
$7.27
250 - 490
$0.687
$6.87
500 - 990
$0.648
$6.48
1000 +
$0.623
$6.23
*price indicative
Packaging Options:
Related Products
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, ...
Description:
Molex Easy-On 10mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm ...
Molex Easy On 05 mm Vertical SMT FPC ...
Description:
Molex Easy On 05 mm Vertical SMT FPC Connectors - 501951 Series Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged ...
The solder profile must comply with the WE ...
Description:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not ...
SFVL Halogen and Lead Free Series These versatile ...
Description:
SFVL Halogen and Lead Free Series These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices These FCI SFVL series of FFC/FPC connectors are bottom contact versions and ...