- RS Stock No.:
- 490-3650
- Mfr. Part No.:
- HC 2Y-3
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3650
- Mfr. Part No.:
- HC 2Y-3
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | 2Y |
Insulation | Uninsulated |
Width | 5.89mm |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 14AWG |
Stud Size | #4 |
Overall Length | 15.8mm |
Contact Material | Copper |
Thickness | 0.84mm |