- RS Stock No.:
- 136-3542
- Mfr. Part No.:
- THM 500N500N
- Brand:
- Sauter
Discontinued product
- RS Stock No.:
- 136-3542
- Mfr. Part No.:
- THM 500N500N
- Brand:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Motorised Test Stand THM
Kern Motorised test stand for force measuring with highest demands.
Features and Benefits
Easy to use
Efficient working
Robust design and heavy-duty metal construction
Solid and flexible possibilities of fixation
THM Foil Special for peel-off tests up to size DIN A4
Maximum tensile and compressive force: 500 N (Standard)
Minimum distance between left and right object fastening: 30 mm
Maximum travel length: 250 mm (protected by electronic end switches)
Specifications
Attribute | Value |
---|---|
Accessory Type | Motorised Test Stand |
For Use With | SAUTER FA Force Measuring Device, SAUTER FH Force Measuring Device, SAUTER FK Force Measuring Device, SAUTER FL Force Measuring Device |