Industrial Duty Metal Foot Switch, Metal 2 NO/2 NC 270 mA @ 250 V dc, 3 A @ 240 V ac 240V IP66

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

XPE Metal Footswitches

Metal housed footswitches, with or without protective guard cover. The guarded cover types are strongly recommended in high risk areas where accidental starting of the machine, either by human action or falling objects can occur. Footswitches featuring 2 step contact operation are ideal for applications involving 2 speed machines. The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm). The trigger action types enable locking of the pedal in rest position, positive action is required before the pedal can be depressed.

Available with or without trigger mechanism in 1 or 2 step configurations
Large surface area of pedal assures stability of foot and operator comfort
High and wide protective cover accommodates both large size and safety boots
Can be fixed to the floor or on a support for improved stability
Blue IP66 metal housing

Voltage Rating AC-15 240V 3A
  DC-13 250V 0.27A (IEC/EN 60947-5-1)
Insulation Voltage   300V
Withstand Voltage   6kV (IEC/EN 60947-1, IEC60664)
Resistance   ≤25mΩ (IEC 60255-7 cat3)
Mechanical Life   5 million operations
Operating Temperature   -25° to +70°C
Cable Entries Metal Types 2 x PG16
Connection   Screw Clamp Terminals – 2.5mm2 max.

Approvals

CSA

//media.rs-online.com/t_line/L827108-01.gif

Industrial Duty Footswitches

A range of robust footswitches suited for industrial environments issuing start and normal stop instructions to many types of machines. They allow the operator greater freedom of movement.

Specifications
Attribute Value
Series Harmony XPE
Contact Configuration 2 NO/2 NC
Case Material Metal
Contact Voltage Rating AC 240V
Contact Voltage Rating DC 250V
Contact Current Rating 3 A @ 240 V ac, 270 mA @ 250 V dc
Switch Environment Industrial Duty
IP Rating IP66
1 : Next working day (AU stock)
3 : 5 working days (Global stock)
Price (ex. GST) Each
Was $797.00
$ 677.45
(exc. GST)
$ 745.19
(inc. GST)
units
Per unit
1 - 2
$677.45
3 - 4
$609.70
5 +
$548.74
Related Products
RS PRO foot switch is manufactured from robust ...
Description:
RS PRO foot switch is manufactured from robust cast iron and has SPDT contacts. This foot controller pedal is black in colour and designed with an ergonomic shape. It can be mounted securely to the floor or on equipment for ...
Two metal cased foot switches with SPDT contacts ...
Description:
Two metal cased foot switches with SPDT contacts Latching and non-latching versionsRated 250Vac/30Vdc at 3 AIncorporates non-slip base pad and footpadWith 2m cableSealed to IP40 or IP67.
RS PRO medium duty foot switches which are ...
Description:
RS PRO medium duty foot switches which are ideal for general industrial applications This foot switch is constructed from die-cast aluminium making it tough and durable for harsh environments and is black in colour. Foot switches are commonly used on ...
Economic moulded plastic constructionVersatile plastic switch designed to ...
Description:
Economic moulded plastic constructionVersatile plastic switch designed to reduce operator fatigueIdeal for repetitive use for office equipment, domestic/medical appliances and general industrial applications2 metre 4 core PVC cable included1 Single pole change over contact rated at 3 Amps, 250Vac.