- RS Stock No.:
- 179-7603
- Mfr. Part No.:
- 3M 4433 19mm x 5m
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 179-7603
- Mfr. Part No.:
- 3M 4433 19mm x 5m
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3M™ Double Coated Foam Tape 4433, 19 mm x 5 m, White
The 3M synthetic grey foam tape is a double-sided adhesive foam tape. It is weather-resistant so it can be used outdoor as well as indoors.The fast and easy to use permanent bonding method provides high strength and long-term durability. This product offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
Features and Benefits
Allows the use of thinner, lighter weight and dissimilar materials
For permanent bonding without screws or nails
Strong construction adhesive tape
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
For permanent bonding without screws or nails
Strong construction adhesive tape
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
Virtually invisible fastening keeps surfaces smooth
Applications
Get a high tack acrylic adhesive with 3M™ Double Coated Foam Tape 4433. Our white, double coated synthetic foam tape can be used indoors and outdoors where 'gap-filling' properties to often uneven surfaces are needed. It uses a plain white paper liner which keeps the adhesive clean and avoids tape sticking to itself.
Benefits of choosing 3M Foam Tape
Design and deliver with 3M™ VHB™ Tape. Utilizing the general purpose acrylic adhesive on both sides of the VHB™ Tape. It's been designed to be used in applications to join transparent materials or where a clear tape is necessary.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Width | 19mm |
Thickness | 0.8mm |
Length | 5m |
Colour | White |
Adhesive Material | Acrylic |
Model Number | 4433 |