- RS Stock No.:
- 738-5721
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5721
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FME Crimp Connectors
A range of FME crimp connectors from RS.
RS FME Connectors
RS FME connectors are suitable for applications such as mobile equipment and installations.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | FME Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U |
Operating Frequency | 0 → 1.8GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |