- RS Stock No.:
- 161-3941
- Mfr. Part No.:
- 1-1337551-0
- Brand:
- TE Connectivity
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$4.161
(exc. GST)
$4.577
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $4.161 | $208.05 |
100 - 150 | $4.057 | $202.85 |
200 + | $3.995 | $199.75 |
*price indicative |
- RS Stock No.:
- 161-3941
- Mfr. Part No.:
- 1-1337551-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm FME Connectors - Crimp Jack
50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.
Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A
Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15
Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A
Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | FME Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- RS PRO 50Ω Straight Body
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Telegartner 50Ω Straight Body