- RS Stock No.:
- 331-1937
- Mfr. Part No.:
- SSW100
- Brand:
- Electrolube
Discontinued product
- RS Stock No.:
- 331-1937
- Mfr. Part No.:
- SSW100
- Brand:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Screen and Stencil Wipes
Removes solder paste and adhesives from screens and stencils after screen printing
High wet strength fabric
Pre-saturated with a powerful low-odour solvent based cleaner
Fast drying & non-staining
High wet strength fabric
Pre-saturated with a powerful low-odour solvent based cleaner
Fast drying & non-staining
Electrolube Flux Remover
The Electrolube Flux remover removes both, solder pastes and adhesives with high-efficiency. It comprises of high wet strength fabric, pre-saturated with a formulated solvent-based cleaner. These wipes are easily dispensed from a re-sealable tub which retains the powerful solvent saturation.
Features and Benefits
Superb cleaning power that removes pastes and adhesives
Leaves screens and stencils clean and dry with no staining
Large size (20cm x 28cm)
Convenient 100 wipe tub dispenser
Low odour
Leaves screens and stencils clean and dry with no staining
Large size (20cm x 28cm)
Convenient 100 wipe tub dispenser
Low odour
Applications
PCBs
Sockets
Sockets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Package Type | Tub |
Package Size | 100 Wipes |
Application | PCBs |
Trade Name | SSW |