Flow Switch Gems Sensors FS-100E-A

  • RS Stock No. 395-7173
  • Mfr. Part No. 020-0315
  • Manufacturer Gems Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

FS-100E-A Series Flow Switch

The FS-100E-A series flow switch operates in vertical mounting position only. It is equipped with a calibrated piston moved by liquid flow to actuate a hermetically sealed reed switch isolated within the unit body. When flow decreases, the piston returns to its prior position with a positive spring return and deactuates the reed switch. There is an extra scale on the brass body which set points and setting functions can be adjusted in one operation. Only the mark of the junction box has to be moved over the respective scale value. Pressure drop is not influenced at all when changing set points.

Features and Benefits

• Flow Rate Settings: Liquids - 1.0 l/min to 16.0 l/min with adjustable set points • Any mounting position
• Primary Construction Material: Brass
• Setting Type: Adjustable

Specifications
Attribute Value
Media Monitored Liquid
Device Type Piston
Minimum Flow Rate 0 L/min
Maximum Flow Rate 55 L/min
Supply Voltage 220 V
Pipe Diameter Range 3/8 in
Connection Type 3/8 BSP
Maximum Pressure 0.3bar
Material Brass
Maximum Operating Temperature +90°C
Series FS-100E-A
94 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 258.66
(exc. GST)
$ 284.53
(inc. GST)
units
Per unit
1 - 5
$258.66
6 +
$254.46
Related Products
The Schneider Electric Acti 9 IC twilight switch ...
Description:
The Schneider Electric Acti 9 IC twilight switch is provided with indoor twilight sensor It has mounting support of TH35 DIN rail conforming to EN 60715 and dry contact output type. DIN rail mounting Overvoltage category Class 3Electrical insulation class ...
SSF67PM12 Series Level Float These SSF67 series floats ...
Description:
SSF67PM12 Series Level Float These SSF67 series floats from Cynergy 3 have been designed to provide different switching options with a longer reach float The float is made with stainless steel 316L making it suitable to use with aggressive liquids ...
RFO Type Electronic Flow Sensor Gems™ Sensors popularised ...
Description:
RFO Type Electronic Flow Sensor Gems™ Sensors popularised the Rotor Flow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings They provide accurate flow rate output with integral visual confirmation ...
Digital Flow Switch - PFM7 Series The PFM ...
Description:
Digital Flow Switch - PFM7 Series The PFM series from SMC are dual flow switches designed to detect microchip component adsorption in vacuum, congestion in filters and nozzles Compact and light weight design, suitable for use with carbon dioxide, air, ...