- RS Stock No.:
- 510-0644
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 510-0644
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Piston Inline Flow Meter, 5 L/min to 30 L/min
This piston flow meter from RS PRO is an ideal choice for monitoring the movement of dark or contaminated liquids. It's frequently used to detect when filters become blocked or warn operators when tanks are empty.
The meter's sight gauge can be rotated, which makes it easier to read from any angle. Its brass housing is highly resistant to corrosion, so it will last a long time as it's unlikely to rust. The stainless steel spring-controlled piston is low in friction for improved system efficiency and accurate readings. You can mount this flow meter in any position which makes it versatile and user-friendly. This product is particularly well-suited to low-volume flow applications, such as hydraulic testing. Its high maximum media operating temperature of +90°C means you can also use it with extremely hot liquids.
The meter's sight gauge can be rotated, which makes it easier to read from any angle. Its brass housing is highly resistant to corrosion, so it will last a long time as it's unlikely to rust. The stainless steel spring-controlled piston is low in friction for improved system efficiency and accurate readings. You can mount this flow meter in any position which makes it versatile and user-friendly. This product is particularly well-suited to low-volume flow applications, such as hydraulic testing. Its high maximum media operating temperature of +90°C means you can also use it with extremely hot liquids.
Features and Benefits
• Female 1/2 BSP connection
• Current rating of 1 A
• Piston inline device type
• Nickel-plated brass material
• Flow rate range of 5 L/min to 30 L/min
• Media temperature range of -20°C to +90°C
• Operating temperature range of -20°C to +70°C
• Maximum pressure of 50 bar
• Gas and liquid media monitored
• Pipe diameter range of 15 mm
• Supply voltage of 250 V AC
• Current rating of 1 A
• Piston inline device type
• Nickel-plated brass material
• Flow rate range of 5 L/min to 30 L/min
• Media temperature range of -20°C to +90°C
• Operating temperature range of -20°C to +70°C
• Maximum pressure of 50 bar
• Gas and liquid media monitored
• Pipe diameter range of 15 mm
• Supply voltage of 250 V AC
Specifications
Attribute | Value |
---|---|
Media Monitored | Gas, Liquid |
Device Type | Piston Inline |
Minimum Flow Rate | 5 L/min |
Maximum Flow Rate | 30 L/min |
Supply Voltage | 250 V ac |
Pipe Diameter Range | 15 mm |
Connection Type | 1/2 BSP Female |
Maximum Pressure | 50bar |
Material | Nickel Plated Brass |
Minimum Media Temperature | -20 °C |
Maximum Media Temperature | +90°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Current Rating | 1 A |