- RS Stock No.:
- 901-0249
- Mfr. Part No.:
- 198807001
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 901-0249
- Mfr. Part No.:
- 198807001
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
Georg Fischer Flow Meters
George Fischers range of variable area flowmeters provide accurate, reliable and cost effective way of measuring flow in both gases and liquids. Fitted with standard size cement sockets and a threaded joint for easy installation and demounting and a guide rod for sizes above DN50 to ensure the float remains stable and easy to read.
Break-proof and corrosion-resistant
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket
Low pressure loss
Suitable for liquids and gases
Volume and % scale
Install and remove radially with threaded joint
Wide dovetail guide for easy fastening of limit switches
Flow immediately visible with set-point indicators
Orange-coloured PVDF float makes it easy to read the flow
Fast connection with standardized cement socket
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Variable Area |
Minimum Flow Rate | 50 l/h |
Maximum Flow Rate | 50 L/h |
Connection Type | DN10 Socket |
Material | Plastic |