Sensirion Liquid Flow Switch Flow Meter for Liquid, 250 (Isopropyl Alcohol) Min, 250 (Isopropyl Alcohol) ml/min, 50
- RS Stock No.:
- 173-2223
- Mfr. Part No.:
- LG01-2000A090
- Brand:
- Sensirion
Discontinued product
- RS Stock No.:
- 173-2223
- Mfr. Part No.:
- LG01-2000A090
- Brand:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
LG01-2000A Liquid Flow Switch & Bubble Detectors
The LG01-2000A family of liquid flow switches from Sensirion are able to detect liquid flow by millilitres per minute (ml/min). It also provides bubble detection.
When the flow rate is more than the desired flow switch point, the output signal is 5 V. If the flow rate is lower than this point the output signal is 0 V. This is also the case for when air/bubbles are sensed within the sensors flow channel.
This non-invasive liquid flow switch has a straight glass capillary flow path. This also enables chemical resistance and bio-compatibility.
An additional Connectivity Kit can be purchased separately for the LG01 liquid flow switches. 200-9558
When the flow rate is more than the desired flow switch point, the output signal is 5 V. If the flow rate is lower than this point the output signal is 0 V. This is also the case for when air/bubbles are sensed within the sensors flow channel.
This non-invasive liquid flow switch has a straight glass capillary flow path. This also enables chemical resistance and bio-compatibility.
An additional Connectivity Kit can be purchased separately for the LG01 liquid flow switches. 200-9558
Features of the LG01 Liquid Flow Switches
Flow switch & bubble detector
Non-invasive
Fast response time (100 ms)
Operating temperature: +10 to +50 °C
Non-invasive
Fast response time (100 ms)
Operating temperature: +10 to +50 °C
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Liquid Flow Switch |
Minimum Flow Rate | 250 (Isopropyl Alcohol) |
Maximum Flow Rate | 250 (Isopropyl Alcohol) ml/min, 50 (Water) ml/min |
Supply Voltage | 5 → 12 V |
Pipe Diameter Range | 9.2 mm |
Connection Type | 5 Pin PCB Header |
Maximum Pressure | 3bar |
Material | Borosilicate Glass (Tube Material), FEP (Sealing), PEEk (Fitting) |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +50°C |
Current Rating | 6.8 mA |