Honsberg Compact Mount Flow Controller, 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s, Analogue Output, 18
- RS Stock No.:
- 619-4460
- Brand:
- Honsberg
Discontinued product
- RS Stock No.:
- 619-4460
- Brand:
- Honsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stainless Steel Calorimetric Flow Sensor
Provides maximum and minimum flow rate data for use with flow/no-flow sensing applications
Flow setting ranges: 20 to 50cm/s
Programmed using the rotating programming ring which can be removed for security
Continual display (LCD; LED red) of flow rate as a percentage of maximum
Protection to IP67
Maximum 2s response time
1% repeat accuracy
Switching outputs: PNP, NPN - 300mA maximum
Five-pole, M12 plug connector
Supply voltage: 18 to 30Vdc
One analogue and two digital outputs
Minimum or maximum switching points with adjustable hysteresis
Programmable time delay
User-defined flow rate range
Flow setting ranges: 20 to 50cm/s
Programmed using the rotating programming ring which can be removed for security
Continual display (LCD; LED red) of flow rate as a percentage of maximum
Protection to IP67
Maximum 2s response time
1% repeat accuracy
Switching outputs: PNP, NPN - 300mA maximum
Five-pole, M12 plug connector
Supply voltage: 18 to 30Vdc
One analogue and two digital outputs
Minimum or maximum switching points with adjustable hysteresis
Programmable time delay
User-defined flow rate range
Provides maximum and minimum flow rate data for use with flow/no-flow sensing applications
Flow setting ranges: 20 to 50cm/s
Programmed using the rotating programming ring
Continual display (LCD; LED red) of flow rate as a percentage of maximum
Power consumption: <1W
Protection to IP67
2s response time (approx.) dependent on flow rate
1% repeat accuracy
Switching outputs: PNP, NPN - 300mA maximum
Five-pole, M12 plug connector
Supply voltage: 18 to 30Vdc
Analogue output: 4 to 20mA
Minimum or maximum switching points with adjustable hysteresis
User-defined flow rate range
Programming ring is removable for security
Flow setting ranges: 20 to 50cm/s
Programmed using the rotating programming ring
Continual display (LCD; LED red) of flow rate as a percentage of maximum
Power consumption: <1W
Protection to IP67
2s response time (approx.) dependent on flow rate
1% repeat accuracy
Switching outputs: PNP, NPN - 300mA maximum
Five-pole, M12 plug connector
Supply voltage: 18 to 30Vdc
Analogue output: 4 to 20mA
Minimum or maximum switching points with adjustable hysteresis
User-defined flow rate range
Programming ring is removable for security
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s |
Electrical Connection | M12 Connector |
Control Output | Analogue |
Mounting Style | Compact |
Supply Voltage | 18 → 30 V dc |
Display Screen | LCD |
Pipe Diameter Range | 1/2 in |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |